



AQV216 | |
|---|---|
DigiKey Part Number | 255-2669-ND |
Manufacturer | |
Manufacturer Product Number | AQV216 |
Description | SSR RELAY SPST-NO 50MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 10 | $31.48000 | $314.80 |
| 25 | $30.06760 | $751.69 |
| 50 | $29.03660 | $1,451.83 |
| 100 | $28.04110 | $2,804.11 |
| 250 | $26.77612 | $6,694.03 |
| 500 | $25.85662 | $12,928.31 |
| 1,000 | $24.96820 | $24,968.20 |

