



AQV215 | |
|---|---|
DigiKey Part Number | 255-4078-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV215 |
Description | SSR RELAY SPST-NO 320MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 320 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $27.37800 | $273.78 |
| 25 | $26.14440 | $653.61 |
| 50 | $25.24820 | $1,262.41 |
| 100 | $24.38330 | $2,438.33 |
| 250 | $23.28360 | $5,820.90 |
| 500 | $22.48416 | $11,242.08 |
| 1,000 | $21.71158 | $21,711.58 |

