



AQV214S | |
|---|---|
DigiKey Part Number | 255-1156-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV214S |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $15.63700 | $156.37 |
| 25 | $14.93680 | $373.42 |
| 75 | $14.13547 | $1,060.16 |
| 150 | $13.65100 | $2,047.65 |
| 300 | $13.18290 | $3,954.87 |
| 525 | $12.81661 | $6,728.72 |
| 1,050 | $12.37657 | $12,995.40 |
| 5,025 | $11.43646 | $57,468.21 |

