



AQV214EAX | |
|---|---|
DigiKey Part Number | 255-AQV214EAXTR-ND - Tape & Reel (TR) 255-AQV214EAXCT-ND - Cut Tape (CT) 255-AQV214EAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214EAX |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $15.63700 | $156.37 |
| 25 | $14.93680 | $373.42 |
| 50 | $14.42700 | $721.35 |
| 100 | $13.93220 | $1,393.22 |
| 250 | $13.30468 | $3,326.17 |
| 500 | $12.84806 | $6,424.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.40698 | $12,406.98 |
| 2,000 | $11.98078 | $23,961.56 |
| 3,000 | $11.73816 | $35,214.48 |
| 5,000 | $11.43933 | $57,196.65 |
| 7,000 | $11.24662 | $78,726.34 |

