



AQV214AZ | |
|---|---|
DigiKey Part Number | 255-6014-2-ND - Tape & Reel (TR) 255-6014-1-ND - Cut Tape (CT) 255-6014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214AZ |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214AZ Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV214A | Panasonic Industry | 390 | 255-1155-5-ND | $28.69000 | Parametric Equivalent |
| AQV214EAX | Panasonic Industry | 1,680 | 255-AQV214EAXCT-ND | $17.51000 | Parametric Equivalent |
| AQV214EAZ | Panasonic Industry | 972 | 255-3921-1-ND | $17.51000 | Parametric Equivalent |
| AQV214EHA | Panasonic Industry | 514 | 255-1421-5-ND | $17.51000 | Parametric Equivalent |
| AQV214EHAX | Panasonic Industry | 339 | 255-AQV214EHAXCT-ND | $17.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $25.42100 | $254.21 |
| 25 | $24.27640 | $606.91 |
| 50 | $23.44600 | $1,172.30 |
| 100 | $22.64200 | $2,264.20 |
| 250 | $21.62092 | $5,405.23 |
| 500 | $20.87866 | $10,439.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.29091 | $20,290.91 |
| 2,000 | $19.59344 | $39,186.88 |
| 3,000 | $19.19641 | $57,589.23 |

