



AQS225R2SX | |
|---|---|
DigiKey Part Number | 255-6009-2-ND - Tape & Reel (TR) 255-6009-1-ND - Cut Tape (CT) 255-6009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQS225R2SX |
Description | SSR RELAY SPST-NO 70MA 0-80V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 70 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQS225R2S | Panasonic Industry | 1,983 | 255-2668-ND | $132.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.95000 | $211.95 |
| 10 | $188.79900 | $1,887.99 |
| 25 | $180.28440 | $4,507.11 |
| 50 | $174.09360 | $8,704.68 |
| 100 | $168.11080 | $16,811.08 |
| 250 | $160.51164 | $40,127.91 |
| 500 | $155.72672 | $77,863.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $149.65136 | $149,651.36 |


