



AQS221R2SX | |
|---|---|
DigiKey Part Number | 255-6008-2-ND - Tape & Reel (TR) 255-6008-1-ND - Cut Tape (CT) 255-6008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQS221R2SX |
Description | SSR RELAY SPST-NO 160MA 0-40V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 160 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.25VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.85000 | $286.85 |
| 10 | $255.46700 | $2,554.67 |
| 25 | $243.93840 | $6,098.46 |
| 50 | $235.55580 | $11,777.79 |
| 100 | $227.45850 | $22,745.85 |
| 250 | $217.17356 | $54,293.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $202.47532 | $202,475.32 |



