



AQH1223AX | |
|---|---|
DigiKey Part Number | 255-5996-2-ND - Tape & Reel (TR) 255-5996-1-ND - Cut Tape (CT) 255-5996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH1223AX |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH1223AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 600 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $14.63400 | $146.34 |
| 25 | $13.97640 | $349.41 |
| 50 | $13.49800 | $674.90 |
| 100 | $13.03520 | $1,303.52 |
| 250 | $12.44768 | $3,111.92 |
| 500 | $12.02082 | $6,010.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.60818 | $11,608.18 |
| 2,000 | $11.20940 | $22,418.80 |
| 3,000 | $10.98239 | $32,947.17 |
| 5,000 | $10.70283 | $53,514.15 |
| 7,000 | $10.52255 | $73,657.85 |

