



AQAD171DL | |
|---|---|
DigiKey Part Number | 255-5313-ND |
Manufacturer | |
Manufacturer Product Number | AQAD171DL |
Description | SSR RELAY SPST-NO 10A 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $544.10000 | $544.10 |
| 10 | $484.55900 | $4,845.59 |
| 26 | $461.76038 | $12,005.77 |
| 50 | $446.76620 | $22,338.31 |
| 100 | $431.39940 | $43,139.94 |











