
APV3111GV1Y | |
|---|---|
DigiKey Part Number | 255-APV3111GV1YTR-ND - Tape & Reel (TR) 255-APV3111GV1YCT-ND - Cut Tape (CT) 255-APV3111GV1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV3111GV1Y |
Description | OPTOISO 1.5KV 1CH PHVOLT 4-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 400µs, 40µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.47V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.48000 | $50.48 |
| 10 | $37.85200 | $378.52 |
| 100 | $30.41460 | $3,041.46 |
| 500 | $27.16598 | $13,582.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.11042 | $26,110.42 |
| 2,000 | $25.21769 | $50,435.38 |
| 3,000 | $24.76094 | $74,282.82 |

