Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV1121SX

DigiKey Part Number
255-3339-2-ND - Tape & Reel (TR)
255-3339-1-ND - Cut Tape (CT)
255-3339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV1121SX
Description
OPTOISO 2.5KV 1CH PHVOLT 4-SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
APV1121SX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
8.7V
Manufacturer
Panasonic Electric Works
Current - Output / Channel
14µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
2500Vrms
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
400µs, 100µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SOP
Output Type
Photovoltaic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,004
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.44000$16.44
10$14.61800$146.18
25$13.96000$349.00
50$13.48320$674.16
100$13.02200$1,302.20
250$12.43520$3,108.80
500$12.00866$6,004.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.59634$11,596.34
2,000$11.19797$22,395.94
3,000$10.97121$32,913.63
5,000$10.69195$53,459.75
7,000$10.51185$73,582.95
Manufacturers Standard Package