General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

APAN3118

DigiKey Part Number
255-5328-5-ND
Manufacturer
Manufacturer Product Number
APAN3118
Description
RELAY GEN PURPOSE SPST 5A 18V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 110VDC - Max
Load - Max Switching
1250VA, 550W
Coil Current
6.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
12.6 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.95 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$42.09000$42.09
10$37.50600$375.06
25$35.81600$895.40
50$34.58780$1,729.39
100$33.40230$3,340.23
250$31.89548$7,973.87
500$30.79988$15,399.94
1,000$29.74128$29,741.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.