
AMG883642 | |
|---|---|
DigiKey Part Number | 10-AMG883642TR-ND - Tape & Reel (TR) 10-AMG883642CT-ND - Cut Tape (CT) 10-AMG883642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG883642 |
Description | SENSOR IR 3.3V 35.6 DEGREE FOV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 100°C 12 b 14-SMD |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Panasonic Industry | Features Sleep Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±3°C |
Part Status Active | Test Condition -20°C ~ 80°C |
Sensor Type Digital, Infrared (IR) | Operating Temperature -20°C ~ 80°C |
Sensing Temperature - Local -20°C ~ 100°C | Mounting Type Surface Mount |
Output Type I2C | Package / Case 14-SMD Module |
Voltage - Supply 3.3V | Supplier Device Package 14-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.93000 | $225.93 |
| 5 | $206.85200 | $1,034.26 |
| 10 | $199.73300 | $1,997.33 |
| 25 | $191.22240 | $4,780.56 |
| 50 | $185.40300 | $9,270.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $174.91730 | $17,491.73 |
| 200 | $170.15835 | $34,031.67 |
| 300 | $167.55690 | $50,267.07 |


