



AMG8834 | |
|---|---|
DigiKey Part Number | P19003TR-ND - Tape & Reel (TR) P19003CT-ND - Cut Tape (CT) P19003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG8834 |
Description | SENSOR DGTL 14SMD MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AMG8834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -20°C ~ 100°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 3.3V | |
Resolution | - | |
Features | Sleep Mode, Standby Mode, Thermal Array | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -20°C ~ 80°C | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.93000 | $225.93 |
| 5 | $206.85200 | $1,034.26 |
| 10 | $199.73300 | $1,997.33 |
| 25 | $191.22240 | $4,780.56 |
| 50 | $185.40300 | $9,270.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $174.91730 | $17,491.73 |
| 200 | $170.15835 | $34,031.67 |
| 300 | $167.55690 | $50,267.07 |


