
ALQ6F12 | |
|---|---|
DigiKey Part Number | 255-ALQ6F12-ND |
Manufacturer | |
Manufacturer Product Number | ALQ6F12 |
Description | LQ RELAY HIGH INRUSH TYPE, 1 FOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2000VA, 150W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $12.24200 | $122.42 |
| 25 | $11.69080 | $292.27 |
| 50 | $11.29140 | $564.57 |
| 100 | $10.90500 | $1,090.50 |
| 300 | $10.31827 | $3,095.48 |
| 500 | $10.05638 | $5,028.19 |
| 1,000 | $9.71124 | $9,711.24 |
| 5,000 | $8.95402 | $44,770.10 |





