



ALFG1PF12 | |
|---|---|
DigiKey Part Number | 255-2589-ND |
Manufacturer | |
Manufacturer Product Number | ALFG1PF12 |
Description | RELAY GEN PURPOSE SPST 22A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG1PF12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 117 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 103 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $27.69800 | $276.98 |
| 25 | $26.45360 | $661.34 |
| 50 | $25.54740 | $1,277.37 |
| 100 | $24.67270 | $2,467.27 |
| 250 | $23.55984 | $5,889.96 |
| 500 | $22.75086 | $11,375.43 |
| 1,000 | $21.96933 | $21,969.33 |


