


AIG703WMNMS5 | |
|---|---|
DigiKey Part Number | 1110-4358-ND |
Manufacturer | |
Manufacturer Product Number | AIG703WMNMS5 |
Description | HMI 3.8" TFT MONOCHROME LCD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.8" Monochrome |
Datasheet | Datasheet |
Category | Case Color Silver |
Manufacturer Panasonic Industrial Automation Sales | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Features Expansion Interface, Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 3.8" | Base Product Number |
Display Type Monochrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,074.84000 | $3,074.84 |

