Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG02GQ12D

DigiKey Part Number
1110-3193-ND
Manufacturer
Manufacturer Product Number
AIG02GQ12D
Description
HMI TOUCHSCREEN 3.8" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Black
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
Features
Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
3.8"
Base Product Number
Display Type
Monochrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIG703WGN1B2Panasonic Industry01110-4343-ND$2,877.53000MFR Recommended
In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,655.54000$2,655.54
10$2,234.76800$22,347.68
Manufacturers Standard Package