



AHES4295 | |
|---|---|
DigiKey Part Number | AHES4295-ND |
Manufacturer | |
Manufacturer Product Number | AHES4295 |
Description | RELAY GEN PURPOSE 3PST 35A 9V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 6.3 VDC |
Packaging Tray | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Nom | Relay Type |
Coil Current 209 mA | Coil Resistance 43 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHES4195 | Panasonic Industry | 0 | 255-5236-ND | $142.19240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $159.73040 | $3,993.26 |


