
AHEA4192 | |
|---|---|
DigiKey Part Number | 255-AHEA4192-ND |
Manufacturer | |
Manufacturer Product Number | AHEA4192 |
Description | HE-A RELAY SERIES 1 FORM A 1 FOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 800VAC, 60VDC - Max | |
Load - Max Switching | 44000VA, 5400W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $392.74000 | $392.74 |
| 10 | $349.75900 | $3,497.59 |
| 25 | $333.97040 | $8,349.26 |
| 50 | $322.49160 | $16,124.58 |
| 100 | $311.40250 | $31,140.25 |
| 250 | $297.31608 | $74,329.02 |

