



AH14609 | |
|---|---|
DigiKey Part Number | 255-AH14609-ND |
Manufacturer | |
Manufacturer Product Number | AH14609 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Tube | Release Force 20gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.21500 | $62.15 |
| 25 | $5.76840 | $144.21 |
| 50 | $5.44760 | $272.38 |
| 100 | $5.14670 | $514.67 |
| 250 | $4.77408 | $1,193.52 |
| 500 | $4.51032 | $2,255.16 |
| 1,000 | $4.26087 | $4,260.87 |
| 5,000 | $3.73310 | $18,665.50 |


