Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AGQ21TA1HY | |
|---|---|
DigiKey Part Number | 255-AGQ21TA1HY-ND |
Manufacturer | |
Manufacturer Product Number | AGQ21TA1HY |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 1.13 VDC |
Packaging Bulk | Must Release Voltage 0.15 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 22.489 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ21TA1HW | Panasonic Industry | 0 | 255-AGQ21TA1HW-ND | $34.35336 | Parametric Equivalent |
| AGQ21TS1HW | Panasonic Industry | 0 | 255-AGQ21TS1HW-ND | $34.35336 | Parametric Equivalent |
| AGQ21TS1HY | Panasonic Industry | 0 | 255-AGQ21TS1HY-ND | $34.35336 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $34.35336 | $30,918.02 |


