Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGQ210S03Z

DigiKey Part Number
255-2095-2-ND - Tape & Reel (TR)
255-2095-1-ND - Cut Tape (CT)
255-2095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGQ210S03Z
Description
RELAY TELECOM DPDT 2A 3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGQ210S03Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
2.25 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
3VDC
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
BSI, cURus
Contact Rating (Current)
2 A
Relay Type
Telecom
Switching Voltage
125VAC, 110VDC - Max
Coil Resistance
90 Ohms
Load - Max Switching
37.5VA, 60W
Base Product Number
Coil Current
33.3 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.77000$16.77
10$14.96300$149.63
25$14.28880$357.22
50$13.80060$690.03
100$13.32790$1,332.79
250$12.72752$3,181.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$11.93232$10,739.09
1,800$11.52243$20,740.37
2,700$11.28919$30,480.81
4,500$11.00181$49,508.15
6,300$10.81644$68,143.57
Manufacturers Standard Package