



AGQ210A03Z | |
|---|---|
DigiKey Part Number | 255-2093-2-ND - Tape & Reel (TR) 255-2093-1-ND - Cut Tape (CT) 255-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ210A03Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A03Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $14.96300 | $149.63 |
| 25 | $14.29240 | $357.31 |
| 50 | $13.80380 | $690.19 |
| 100 | $13.33030 | $1,333.03 |
| 250 | $12.72984 | $3,182.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $11.93451 | $10,741.06 |
| 1,800 | $11.52453 | $20,744.15 |
| 2,700 | $11.29123 | $30,486.32 |
| 4,500 | $11.00378 | $49,517.01 |
| 6,300 | $10.81838 | $68,155.79 |


