



AGQ20TS24X | |
|---|---|
DigiKey Part Number | 255-5468-2-ND - Tape & Reel (TR) 255-5468-1-ND - Cut Tape (CT) 255-5468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TS24X |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 2.5 kOhms |
Coil Current 9.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $27.22100 | $272.21 |
| 25 | $25.99960 | $649.99 |
| 50 | $25.11020 | $1,255.51 |
| 100 | $24.24850 | $2,424.85 |
| 250 | $23.15536 | $5,788.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $21.70722 | $19,536.50 |
| 1,800 | $20.96108 | $37,729.94 |
| 2,700 | $20.53636 | $55,448.17 |


