



AGN210A03Z | |
|---|---|
DigiKey Part Number | 255-3356-2-ND - Tape & Reel (TR) 255-3356-1-ND - Cut Tape (CT) 255-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN210A03Z |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210A03Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 10 | $20.64400 | $206.44 |
| 25 | $19.71520 | $492.88 |
| 50 | $19.03940 | $951.97 |
| 100 | $18.38740 | $1,838.74 |
| 250 | $17.55884 | $4,389.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.74150 | $17,870.75 |
| 1,000 | $34.51279 | $34,512.79 |
| 1,500 | $33.81333 | $50,720.00 |





