New Product
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEVB9251

DigiKey Part Number
255-AEVB9251-ND
Manufacturer
Manufacturer Product Number
AEVB9251
Description
DC CONTACTOR 12V 250A/500VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
500 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 A
Switching Voltage
500VDC - Nom
Must Operate Voltage
9 VDC
Must Release Voltage
0.5 VDC
Operate Time
50 ms
Release Time
30 ms
Features
-
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 85°C
Contact Material
Copper Alloy
Coil Power
6W
Coil Resistance
24 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,086.47000$1,086.47
20$934.17200$18,683.44
40$902.03425$36,081.37
60$883.74550$53,024.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.