




ADW1112TW | |
|---|---|
DigiKey Part Number | 255-3602-ND |
Manufacturer | |
Manufacturer Product Number | ADW1112TW |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Single Coil | |
Features | IEC Compliant | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.51000 | $54.51 |
| 10 | $48.54800 | $485.48 |
| 25 | $46.36280 | $1,159.07 |
| 50 | $44.77260 | $2,238.63 |
| 100 | $43.23690 | $4,323.69 |
| 300 | $40.90800 | $12,272.40 |
| 500 | $39.86736 | $19,933.68 |
| 1,000 | $38.49676 | $38,496.76 |

