



ADW1109TW | |
|---|---|
DigiKey Part Number | 255-3601-ND |
Manufacturer | |
Manufacturer Product Number | ADW1109TW |
Description | RELAY GEN PURPOSE SPST 8A 9V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | IEC Compliant | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |
| 10 | $45.88400 | $458.84 |
| 25 | $43.81720 | $1,095.43 |
| 50 | $42.31440 | $2,115.72 |
| 100 | $40.86410 | $4,086.41 |
| 300 | $38.66270 | $11,598.81 |
| 500 | $37.67914 | $18,839.57 |
| 1,000 | $36.38392 | $36,383.92 |

