General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Panasonic DJ-H Series Relays | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

ADJH22024

DigiKey Part Number
255-5881-ND
Manufacturer
Manufacturer Product Number
ADJH22024
Description
RELAY GEN PURPOSE SPST 50A 24V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
480VAC - Max
Load - Max Switching
24000VA
Coil Current
41.7 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
576 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$85.59000$85.59
10$76.27100$762.71
25$72.83280$1,820.82
50$70.33320$3,516.66
100$67.91950$6,791.95
250$64.85216$16,213.04
500$62.62284$31,311.42
1,000$60.46872$60,468.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.