



ADJH22005 | |
|---|---|
DigiKey Part Number | 255-5879-ND |
Manufacturer | |
Manufacturer Product Number | ADJH22005 |
Description | RELAY GEN PURPOSE SPST 50A 5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 24000VA | |
Coil Current | 200 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.11000 | $84.11 |
| 10 | $74.89800 | $748.98 |
| 25 | $71.52360 | $1,788.09 |
| 50 | $69.07220 | $3,453.61 |
| 100 | $66.70100 | $6,670.10 |
| 250 | $63.68932 | $15,922.33 |
| 500 | $61.49994 | $30,749.97 |
| 1,000 | $59.38463 | $59,384.63 |

