
ACTB3C2A52 | |
|---|---|
DigiKey Part Number | 255-ACTB3C2A52-ND |
Manufacturer | |
Manufacturer Product Number | ACTB3C2A52 |
Description | RELAY AUTOMOTIVE SPDTX2 20A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Coil Power | 900mW | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.32000 | $31.32 |
| 10 | $27.90400 | $279.04 |
| 25 | $26.65400 | $666.35 |
| 50 | $25.73980 | $1,286.99 |
| 100 | $24.85770 | $2,485.77 |
| 250 | $23.73644 | $5,934.11 |
| 500 | $22.92154 | $11,460.77 |
| 1,000 | $22.13400 | $22,134.00 |



