
ABS1510409 | |
|---|---|
DigiKey Part Number | 255-3812-ND |
Manufacturer | |
Manufacturer Product Number | ABS1510409 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 100gf | |
Release Force | 15gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $19.92100 | $199.21 |
| 25 | $18.47520 | $461.88 |
| 50 | $17.45420 | $872.71 |
| 100 | $16.48900 | $1,648.90 |
| 300 | $15.06810 | $4,520.43 |
| 500 | $14.44946 | $7,224.73 |
| 1,000 | $13.64966 | $13,649.66 |
| 5,000 | $12.53779 | $62,688.95 |

