Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS1411503

DigiKey Part Number
255-5156-ND
Manufacturer
Manufacturer Product Number
ABS1411503
Description
SWITCH SNAP ACTION SPDT 2A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
60gf
Release Force
4.079gf
Operating Position
0.345" (8.8mm)
Pretravel
0.100" (2.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.032" (0.81mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.92000$23.92
10$19.76400$197.64
25$18.33400$458.35
50$17.32100$866.05
100$16.36330$1,636.33
300$14.95300$4,485.90
500$14.33896$7,169.48
1,000$13.54533$13,545.33
5,000$12.43502$62,175.10
Manufacturers Standard Package