
ABS1112509 | |
|---|---|
DigiKey Part Number | 255-2021-ND |
Manufacturer | |
Manufacturer Product Number | ABS1112509 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 55gf | |
Release Force | 3.500gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 10 | $19.15600 | $191.56 |
| 25 | $17.76840 | $444.21 |
| 50 | $16.78660 | $839.33 |
| 100 | $15.85850 | $1,585.85 |
| 300 | $14.49177 | $4,347.53 |
| 500 | $13.89648 | $6,948.24 |
| 1,000 | $13.12735 | $13,127.35 |
| 5,000 | $12.02394 | $60,119.70 |

