
ABJ151460 | |
|---|---|
DigiKey Part Number | 255-3824-ND |
Manufacturer | |
Manufacturer Product Number | ABJ151460 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 65gf | |
Release Force | 5.099gf | |
Operating Position | 0.386" (9.8mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $18.23500 | $182.35 |
| 25 | $16.91640 | $422.91 |
| 50 | $15.98260 | $799.13 |
| 100 | $15.09880 | $1,509.88 |
| 300 | $13.79733 | $4,139.20 |
| 500 | $13.23086 | $6,615.43 |
| 1,000 | $12.49857 | $12,498.57 |
| 5,000 | $11.40733 | $57,036.65 |

