47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE47M+T

DigiKey Part Number
10-80SXE47M+TCT-ND - Cut Tape (CT)
10-80SXE47M+TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80SXE47M+T
Description
CAP ALUM POLY 47UF 20% 80V TH
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$30.42000$30.42
10$20.55400$205.54
50$16.44800$822.40
100$15.15390$1,515.39
Tape & Box (TB)
QuantityUnit PriceExt Price
500$12.69252$6,346.26
1,000$12.00602$12,006.02
1,500$11.65973$17,489.60
2,500$11.27378$28,184.45
3,500$11.04713$38,664.95
5,000$10.82814$54,140.70
Manufacturers Standard Package