
72SXV82M | |
|---|---|
DigiKey Part Number | 10-72SXV82MTR-ND - Tape & Reel (TR) 10-72SXV82MCT-ND - Cut Tape (CT) 10-72SXV82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 72SXV82M |
Description | CAP ALUM POLY 82UF 20% 72V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 72 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.496" (12.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 72 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.41000 | $37.41 |
| 10 | $25.54400 | $255.44 |
| 50 | $20.62780 | $1,031.39 |
| 100 | $19.07720 | $1,907.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $16.41135 | $6,564.54 |
| 800 | $15.53864 | $12,430.91 |
| 1,200 | $15.09851 | $18,118.21 |
| 2,000 | $14.60800 | $29,216.00 |
| 2,800 | $14.31989 | $40,095.69 |
| 4,000 | $14.04156 | $56,166.24 |

