

6TPE220MAP | |
|---|---|
DigiKey Part Number | P16625TR-ND - Tape & Reel (TR) P16625CT-ND - Cut Tape (CT) P16625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220MAP |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220MAP Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE220M | Panasonic Industry | 1,466 | P16239CT-ND | $23.35000 | Direct |
| T520V227M006ATE025 | KEMET | 1,000 | 399-4087-1-ND | $18.17000 | Direct |
| TCJY227M006R0025 | KYOCERA AVX | 1,230 | 478-9501-1-ND | $13.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.32900 | $113.29 |
| 50 | $9.15540 | $457.77 |
| 100 | $8.48290 | $848.29 |
| 500 | $7.34690 | $3,673.45 |
| 1,000 | $6.99535 | $6,995.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.37322 | $19,119.66 |
| 9,000 | $6.06285 | $54,565.65 |

