
6TPB330MVL | |
|---|---|
DigiKey Part Number | 10-6TPB330MVLTR-ND - Tape & Reel (TR) 10-6TPB330MVLCT-ND - Cut Tape (CT) 10-6TPB330MVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB330MVL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB330MVL Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $14.71600 | $147.16 |
| 50 | $12.04120 | $602.06 |
| 100 | $11.21580 | $1,121.58 |
| 500 | $9.82008 | $4,910.04 |
| 1,000 | $9.38780 | $9,387.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.67612 | $21,690.30 |
| 7,500 | $8.27456 | $62,059.20 |

