

6TAB47M | |
|---|---|
DigiKey Part Number | PCE5094TR-ND - Tape & Reel (TR) PCE5094CT-ND - Cut Tape (CT) PCE5094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TAB47M |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TAB47M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Last Time Buy | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M006ATE070 | KEMET | 1,871 | 399-4024-1-ND | $8.71000 | Direct |
| T520B476M006ATE0707280 | KEMET | 0 | T520B476M006ATE0707280-ND | $2.73183 | Direct |
| T520T476M006ATE070 | KEMET | 42,736 | 399-3470-1-ND | $11.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $12.38200 | $123.82 |
| 50 | $10.05000 | $502.50 |
| 100 | $9.32890 | $932.89 |
| 500 | $8.11018 | $4,055.09 |
| 1,000 | $7.73281 | $7,732.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.21005 | $14,420.10 |
| 6,000 | $6.83696 | $41,021.76 |
| 10,000 | $6.69894 | $66,989.40 |

