
63SXE68M+3 | |
|---|---|
DigiKey Part Number | 10-63SXE68M+3-ND |
Manufacturer | |
Manufacturer Product Number | 63SXE68M+3 |
Description | CAP ALUM POLY 68UF 20% 63V TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 164 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.28 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.84000 | $29.84 |
| 10 | $20.17600 | $201.76 |
| 50 | $16.14540 | $807.27 |
| 200 | $13.81995 | $2,763.99 |
| 600 | $12.49942 | $7,499.65 |
| 1,000 | $12.00602 | $12,006.02 |
| 2,600 | $11.24635 | $29,240.51 |
| 5,000 | $10.82814 | $54,140.70 |

