
50SVPK10M | |
|---|---|
DigiKey Part Number | P122125TR-ND - Tape & Reel (TR) P122125CT-ND - Cut Tape (CT) P122125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPK10M |
Description | CAP ALUM POLY 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPK10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 27.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $8.92000 | $89.20 |
| 50 | $6.90120 | $345.06 |
| 100 | $6.26400 | $626.40 |
| 500 | $5.16556 | $2,582.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.56008 | $6,840.12 |
| 3,000 | $4.30713 | $12,921.39 |
| 4,500 | $4.17954 | $18,807.93 |
| 7,500 | $4.03734 | $30,280.05 |
| 10,500 | $3.95381 | $41,515.00 |
| 15,000 | $3.87312 | $58,096.80 |










