

4TPE470MFL | |
|---|---|
DigiKey Part Number | P16588TR-ND - Tape & Reel (TR) P16588CT-ND - Cut Tape (CT) P16588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE470MFL |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE470MFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $16.35300 | $163.53 |
| 50 | $13.45040 | $672.52 |
| 100 | $12.55420 | $1,255.42 |
| 500 | $11.03836 | $5,519.18 |
| 1,000 | $10.56882 | $10,568.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.78516 | $24,462.90 |
| 7,500 | $9.34905 | $70,117.88 |

