

4TPE150MAZB | |
|---|---|
DigiKey Part Number | P16584TR-ND - Tape & Reel (TR) P16584CT-ND - Cut Tape (CT) P16584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE150MAZB |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE150MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.83500 | $78.35 |
| 50 | $6.21540 | $310.77 |
| 100 | $5.71480 | $571.48 |
| 500 | $4.86878 | $2,434.39 |
| 1,000 | $4.60700 | $4,607.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.26610 | $8,532.20 |
| 6,000 | $4.00746 | $24,044.76 |
| 10,000 | $3.91177 | $39,117.70 |

