
4SEPC820M | |
|---|---|
DigiKey Part Number | P16355-ND |
Manufacturer | |
Manufacturer Product Number | 4SEPC820M |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEPC820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.32200 | $143.22 |
| 50 | $11.30120 | $565.06 |
| 200 | $9.55625 | $1,911.25 |
| 600 | $8.56530 | $5,139.18 |
| 1,000 | $8.19486 | $8,194.86 |
| 2,600 | $7.62440 | $19,823.44 |
| 5,000 | $7.31029 | $36,551.45 |


