560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEPC560MX+TSS

DigiKey Part Number
P16412CT-ND - Cut Tape (CT)
P16412TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4SEPC560MX+TSS
Description
CAP ALUM POLY 560UF 20% 4V TH
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEPC560MX+TSS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,162
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.92000$11.92
10$7.70400$77.04
50$5.92280$296.14
100$5.36120$536.12
500$4.39406$2,197.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.01431$4,014.31
2,000$3.76582$7,531.64
3,000$3.64040$10,921.20
5,000$3.50067$17,503.35
7,000$3.41853$23,929.71
10,000$3.33920$33,392.00
Manufacturers Standard Package