560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEPC560MW+TSS

DigiKey Part Number
P16411CT-ND - Cut Tape (CT)
P16411TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4SEPC560MW+TSS
Description
CAP ALUM POLY 560UF 20% 4V TH
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEPC560MW+TSS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.84000$17.84
10$11.72400$117.24
50$9.17020$458.51
100$8.36370$836.37
500$6.97692$3,488.46
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$6.20422$9,306.33
3,000$5.88495$17,654.85
4,500$5.72392$25,757.64
7,500$5.54453$41,583.97
10,500$5.43909$57,110.44
15,000$5.38092$80,713.80
Manufacturers Standard Package