
35SVPK180M | |
|---|---|
DigiKey Part Number | P122133TR-ND - Tape & Reel (TR) P122133CT-ND - Cut Tape (CT) P122133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPK180M |
Description | CAP ALUM POLY 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPK180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $13.68900 | $136.89 |
| 50 | $10.77500 | $538.75 |
| 100 | $9.85590 | $985.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.30003 | $3,320.01 |
| 800 | $7.78145 | $6,225.16 |
| 1,200 | $7.51973 | $9,023.68 |
| 2,000 | $7.22810 | $14,456.20 |
| 2,800 | $7.05672 | $19,758.82 |
| 4,000 | $6.89116 | $27,564.64 |




