35SEPF120M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 8,436
Unit Price: $20.55000
Datasheet
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEPF120M

DigiKey Part Number
P16342-ND
Manufacturer
Manufacturer Product Number
35SEPF120M
Description
CAP ALUM POLY 120UF 20% 35V TH
Customer Reference
Detailed Description
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SEPF120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
4.4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.22000$20.22
10$13.36800$133.68
50$10.52360$526.18
200$8.87635$1,775.27
600$7.94102$4,764.61
1,000$7.59124$7,591.24
2,600$7.05278$18,337.23
5,000$6.75633$33,781.65
Manufacturers Standard Package